
* Images are for reference only
STS232712B451
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- STS232712B451
- JLCPCB Part #
- C41365180
- Package
- SOT-23
- Description
- 1 12V 16.3V 17A 1uA 24V 400W 40pF Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2225
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2212
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0245
600+
$0.0207
3000+
$0.0184
9000+
$0.0163
21000+
$0.0153
Related Products
Welcome back, may I help you?