This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SELC3D15V1BA

Extended
Manufacturer
ElecSuper
MFR.Part #
SELC3D15V1BA
JLCPCB Part #
C5126771
Package
SOD-323
Description
-55℃~+150℃ 1 15V 16.5V 1uA 45V 5A Bidirectional ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 250

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0478
100+ $0.0359
300+ $0.0297
1000+ $0.0252

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons