This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PSOT12C-ES

Extended
Manufacturer
ElecSuper
MFR.Part #
PSOT12C-ES
JLCPCB Part #
C5180271
Package
SOT-23
Description
100pF 12V 13.5V 15A 1uA 2 28V 450W ESD IEC 61000-4-2 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $0.0397
200+ $0.0298
600+ $0.0246
3000+ $0.0209

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons