
* Images are for reference only
PESD5V0V1BL-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- PESD5V0V1BL-ES
- JLCPCB Part #
- C19170894
- Package
- DFN1006-2L
- Description
- 1 10pF 12V 1uA 5V 6A 6V 72W@8/20us Bidirectional ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 822
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0109
1500+
$0.0090
10000+
$0.0078
20000+
$0.0069
50000+
$0.0063
Related Products
Welcome back, may I help you?