
* Images are for reference only
LESD8LL5.0CT5G-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- LESD8LL5.0CT5G-ES
- JLCPCB Part #
- C19725110
- Package
- DFN1006-2L
- Description
- 1 120W 12V 1uA 4.5A 5V 6V Bidirectional ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 735
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
500+
$0.0121
1500+
$0.0102
10000+
$0.0091
20000+
$0.0081
50000+
$0.0076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?