
* Images are for reference only
IP4283CZ10-TBR,115-ES
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- IP4283CZ10-TBR,115-ES
- JLCPCB Part #
- C21713872
- Package
- DFN2510-10L
- Description
- -40℃~+125℃ 0.6pF 15V 1uA 4.5A@8/20us 5V 6V 70W@8/20us ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1868
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1867
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
50+
$0.0829
150+
$0.0713
500+
$0.0627
Related Products
Welcome back, may I help you?