This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T13F169C3

Extended
Manufacturer
Efinix
MFR.Part #
T13F169C3
JLCPCB Part #
C3277958
Package
FBGA-169(9x9)
Description
0℃~+85℃ 12828 744489bit FBGA-169(9x9) Programmable Logic Device (CPLDs/FPGAs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 260

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0421
260+ $3.1131
520+ $3.0035
1040+ $2.9487

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons