
* Images are for reference only
EMX-7T12SP
Extended
- Manufacturer
- East Electronics
- MFR.Part #
- EMX-7T12SP
- JLCPCB Part #
- C5687863
- Package
- Plugin,D=12mm
- Description
- -40℃~+85℃ 10mm 12mm 2.3kHz 85dB 8V~16V Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3740
200+
$1.3471
500+
$1.3018
1000+
$1.2792
Related Products
Welcome back, may I help you?