
* Images are for reference only
RW12-A2
Extended
- Manufacturer
- EXTREME POWER
- MFR.Part #
- RW12-A2
- JLCPCB Part #
- C22392160
- Package
- SMD,24.4x21.6mm
- Description
- -165dBm -40℃~+85℃ 26s 2m 30mA 3V~6V GPS、BDS、QZSS、Galileo、GLONASS UART、I2C SMD,24.4x21.6mm GNSS Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2523
10+
$3.1700
30+
$3.1145
100+
$3.0607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?