This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EXC-24CG240U

Extended
Manufacturer
PANASONIC
MFR.Part #
EXC-24CG240U
JLCPCB Part #
C2662296
Package
SMD-4P,1.2x1mm
Description
-40℃~+85℃ 1.5Ω 160mA 2 24Ω@100MHz 5V SMD-4P,1.2x1mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $0.6984
10+ $0.6807
30+ $0.6678
100+ $0.6565

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons