
* Images are for reference only
EXB2HV333JV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB2HV333JV
- JLCPCB Part #
- C713460
- Package
- SMD-16P,1.6x3.8mm
- Description
- 16 33kΩ 63mW 8 ±200ppm/℃ ±5% SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4197
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4174
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0537
300+
$0.0461
1000+
$0.0403
5000+
$0.0358
10000+
$0.0336
Related Products
Welcome back, may I help you?