
* Images are for reference only
EWWR0006J150RT9
Extended
- Manufacturer
- RESI
- MFR.Part #
- EWWR0006J150RT9
- JLCPCB Part #
- C348950
- Package
- Plugin,D8xL23.5mm
- Description
- -55℃~+155℃ 150Ω 6W Wirewound Resistor ±250ppm/℃ ±5% 插件,D8xL23.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 24
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3765
50+
$0.3031
200+
$0.2370
500+
$0.1979
2500+
$0.1803
5000+
$0.1698
Related Products
Welcome back, may I help you?