
* Images are for reference only
EWH2GM330W20OT
Extended
- Manufacturer
- AISHI(Aihua Group)
- MFR.Part #
- EWH2GM330W20OT
- JLCPCB Part #
- C721335
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 12.5mm 20mm 33uF 400V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.2896
50+
$0.2310
200+
$0.1889
400+
$0.1576
2400+
$0.1438
5000+
$0.1354
Related Products
Welcome back, may I help you?