
* Images are for reference only
EVQPUL02K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQPUL02K
- JLCPCB Part #
- C79175
- Package
- SMD-4P,4.7x4.5mm
- Description
- -20℃~+70℃ 1.65mm 1.6N 100,000 cycles 12V 4.5mm 4.7mm 50mA PC Pin Rectangular Button SPST Surface Mount, Right Angle SMD-4P,4.7x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8210
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8036
In-stock Item Pricing
Qty Unit Price
1+
$0.2152
50+
$0.1714
150+
$0.1526
500+
$0.1292
2500+
$0.1189
4000+
$0.1126
Related Products
Welcome back, may I help you?