
* Images are for reference only
EVQP2402W
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQP2402W
- JLCPCB Part #
- C2915169
- Package
- SMD-4P,4.7x3.5mm
- Description
- -40℃~+85℃ 15V 2.4N 2.5mm 20mA 3.5mm 4.7mm 500,000 Cycles J-Lead Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD-4P,4.7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7781
10+
$0.6348
30+
$0.5639
100+
$0.4930
500+
$0.4350
1000+
$0.4141
Related Products
Welcome back, may I help you?