
* Images are for reference only
EVQP0E07K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQP0E07K
- JLCPCB Part #
- C395225
- Package
- Plugin,6.2x6.2mm
- Description
- -20℃~+70℃ 15V 20mA 5,000,000 Cycles 6.2mm 6.2mm 7.45mm 74gf SPST Through Hole 插件,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 467
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 442
In-stock Item Pricing
Qty Unit Price
1+
$0.1681
50+
$0.1323
150+
$0.1170
1000+
$0.0978
2000+
$0.0893
5000+
$0.0841
Related Products
Welcome back, may I help you?