
* Images are for reference only
EVPAWBD4A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPAWBD4A
- JLCPCB Part #
- C558804
- Package
- SMD,2x3mm
- Description
- -40℃~+85℃ 0.6mm 1.6N 15V 20mA 2mm 3mm 500,000 Cycles Black IP67 Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,2x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8893
10+
$0.7459
30+
$0.6734
100+
$0.6025
500+
$0.5607
1000+
$0.5381
Related Products
Welcome back, may I help you?