
* Images are for reference only
EVPAF7B70
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVPAF7B70
- JLCPCB Part #
- C388879
- Package
- SMD-4P,3x2.6mm
- Description
- -40℃~+85℃ 0.7mm 15V 2.4N 2.6mm 20mA 3mm 500,000 Cycles J-Lead Round Button SPST Surface Mount,Vertical SMD-4P,3x2.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7505
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 7503
In-stock Item Pricing
Qty Unit Price
1+
$0.1392
50+
$0.1157
150+
$0.1040
500+
$0.0951
2500+
$0.0556
5000+
$0.0522
Related Products
Welcome back, may I help you?