
* Images are for reference only
WRB2424S-3WR2
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- WRB2424S-3WR2
- JLCPCB Part #
- C22437312
- Package
- SIP,21.9x9.2mm
- Description
- -40℃~+85℃ 1 1.5kV 11.2mm 125mA 18V~36V 21.9mm 24V 250kHz 330uF 35mVp-p 3W 86% 9.2mm Molded type Regulated type Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$2.9044
10+
$2.3954
27+
$2.1225
99+
$1.8432
504+
$1.7179
999+
$1.6633
Related Products
Welcome back, may I help you?