
* Images are for reference only
QA123-1509R3
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- QA123-1509R3
- JLCPCB Part #
- C19188308
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ -9V、15V 10.8V~13.2V 100mA 100mVp-p 12.5mm 19.5mm 2 2200uF 270kHz 5kV@AC 87% 8mA 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$2.5159
10+
$2.1289
30+
$1.8865
100+
$1.6393
500+
$1.5269
1000+
$1.4787
Related Products
Welcome back, may I help you?