
* Images are for reference only
G1205S-2WR2
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- G1205S-2WR2
- JLCPCB Part #
- C22395055
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ 10.8V~13.2V 12.5mm 1200uF 19.5mm 2 200mA 2W 50kHz~500kHz 6kV 75mVp-p 86% 8mA 9.8mm Non-regulated type Short Circuit Protection ±5V SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.4195
10+
$1.9957
30+
$1.7693
100+
$1.5365
500+
$1.4321
1000+
$1.3856
Related Products
Welcome back, may I help you?