
* Images are for reference only
G0503S-1WR2
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- G0503S-1WR2
- JLCPCB Part #
- C22395039
- Package
- SIP,19.5x9.8mm
- Description
- -40℃~+105℃ 12.5mm 1200uF 152mA 19.5mm 1W 2 30mVp-p 4.5V~5.5V 50kHz~500kHz 6kV 6mA 74% 9.8mm Molded type Non-regulated type Short Circuit Protection ±3.3V SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.0931
10+
$1.7277
30+
$1.5305
100+
$1.3302
500+
$1.2389
1000+
$1.1988
Related Products
Welcome back, may I help you?