
* Images are for reference only
A0512S-1WR3
Extended
- Manufacturer
- EVISUN
- MFR.Part #
- A0512S-1WR3
- JLCPCB Part #
- C7500930
- Package
- SIP,19.7x6mm
- Description
- -40℃~+105℃ 1.5kV 10.2mm 12V 19.7mm 1W 2 200kHz 220uF 42mA、42mA 5.5V 6mm 83% Short Circuit Protection SIP,19.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 207
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$1.5028
10+
$1.2427
30+
$1.0998
100+
$0.9393
500+
$0.8670
1000+
$0.8349
Related Products
Welcome back, may I help you?