
* Images are for reference only
5501-88001111
Extended
- Manufacturer
- EVERCOM
- MFR.Part #
- 5501-88001111
- JLCPCB Part #
- C3097725
- Package
- Push-Pull
- Description
- -40℃~+85℃ 1 Gold Harpoon Contact (Plastic) Non-LED Non-PoE Phosphor bronze RJ45 Jack Right Angle Unshielded 弯插 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 120
Total: $0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0547
300+
$0.0461
1000+
$0.0411
5000+
$0.0370
10000+
$0.0349
Welcome back, may I help you?