
* Images are for reference only
EU-02KS
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- EU-02KS
- JLCPCB Part #
- C2931168
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1.27mm 2 24V 25mA 3,000 Cycles Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1179
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1145
In-stock Item Pricing
Qty Unit Price
1+
$0.6750
10+
$0.5494
30+
$0.4866
100+
$0.4253
500+
$0.3867
1000+
$0.3673
Related Products
Welcome back, may I help you?