
* Images are for reference only
ETQP4M220KVK
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP4M220KVK
- JLCPCB Part #
- C542324
- Package
- SMD,8.5x8mm
- Description
- 22uH 3.8A 6.7A 83.93mΩ AEC-Q200 Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6823
10+
$0.6678
30+
$0.6565
100+
$0.6468
Related Products
Welcome back, may I help you?