This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OEJ12SC1224

Extended
Manufacturer
ETA Power
MFR.Part #
OEJ12SC1224
JLCPCB Part #
C5702513
Package
DIP,32x19.5mm
Description
-20℃~+71℃ 1 1.56W 100mVp-p 12V 12V~24V 130mA 32mm 500V 79% Open type Over Current Protection、Automatic fault recovery DIP,32x19.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $136.4327
200+ $54.4379
500+ $52.6183
1000+ $51.7198

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons