
* Images are for reference only
ETA3421S2F
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA3421S2F
- JLCPCB Part #
- C7465558
- Package
- SOT23-5
- Description
- -40℃~+85℃ 1 1.5MHz 3.3V~5.5V 700mA Buck DC-DC PWM Short Circuit Protection、Over-Temperature Protection (OTP) SOT23-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1976
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1975
In-stock Item Pricing
Qty Unit Price
1+
$0.1528
50+
$0.1341
150+
$0.1262
500+
$0.1162
3000+
$0.1117
6000+
$0.1091
Related Products
Welcome back, may I help you?