
* Images are for reference only
ETA1483BE8A
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA1483BE8A
- JLCPCB Part #
- C7435193
- Package
- ESOP-8
- Description
- -40℃~+85℃@(TA) 1 2.5A 4.5V~18V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
50+
$0.1842
150+
$0.1633
500+
$0.1373
2500+
$0.1257
4000+
$0.1188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?