
* Images are for reference only
TL6215VF450RNN
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL6215VF450RNN
- JLCPCB Part #
- C4365009
- Package
- Plugin
- Description
- -20℃~+70℃ 12V 4.5N 500,000 Cycles 50mA IP67 PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2172
Related Products
Welcome back, may I help you?