
* Images are for reference only
TL6215VF200GNN
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL6215VF200GNN
- JLCPCB Part #
- C5798339
- Package
- Plugin
- Description
- -20℃~+70℃ 12V 2N 50mA IP67 PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9102
180+
$1.1612
480+
$1.1227
1020+
$1.1034
Related Products
Welcome back, may I help you?