
* Images are for reference only
TL6100DF160QPSSDOME
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL6100DF160QPSSDOME
- JLCPCB Part #
- C19426682
- Package
- -
- Description
- -40℃~+85℃ 1.6N 12V 50mA SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0422
180+
$0.8156
480+
$0.7883
1020+
$0.7755
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?