This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL6100AF300QP

Extended
Manufacturer
E-Switch
MFR.Part #
TL6100AF300QP
JLCPCB Part #
C7069302
Package
Plugin
Description
-40℃~+85℃ 12V 3N 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4440
180+ $0.5766
480+ $0.5573
1020+ $0.5476

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons