
* Images are for reference only
TL53DF160Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL53DF160Q
- JLCPCB Part #
- C19560055
- Package
- -
- Description
- -20℃~+70℃ 1.6N 12V 50mA Right Angle Round Button SPST - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7036
200+
$1.0792
400+
$1.0437
1000+
$1.0260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?