
* Images are for reference only
TL3336AF160Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL3336AF160Q
- JLCPCB Part #
- C2979165
- Package
- SMD,7.1x7mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 12V 50mA 7.1mm 7mm Black IP67 Round Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,7.1x7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 18
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6280
10+
$0.5076
30+
$0.4465
100+
$0.3871
650+
$0.3518
1300+
$0.3325
Related Products
Welcome back, may I help you?