
* Images are for reference only
TL3301DF160QJ
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL3301DF160QJ
- JLCPCB Part #
- C273524
- Package
- SMD-4P,6x6mm
- Description
- -20℃~+70℃ 1.6N 12V 13mm 50mA 6mm 6mm J-Lead Round Button SPST Surface Mount,Vertical SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.7511
10+
$0.7349
30+
$0.7252
100+
$0.7139
Related Products
Welcome back, may I help you?