This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL1270F160GYQAT

Extended
Manufacturer
E-Switch
MFR.Part #
TL1270F160GYQAT
JLCPCB Part #
C5986504
Package
Plugin
Description
-40℃~+85℃ 1.6N 12V 4.5mm 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6617
300+ $3.4567
600+ $3.3411
900+ $3.2849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons