This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL1105RF160R

Extended
Manufacturer
E-Switch
MFR.Part #
TL1105RF160R
JLCPCB Part #
C5798263
Package
Plugin
Description
-20℃~+70℃ 1.6N 50V 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0882
200+ $0.8327
500+ $0.8053
1000+ $0.7924

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons