
* Images are for reference only
TL1105BF250Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- TL1105BF250Q
- JLCPCB Part #
- C2886979
- Package
- Plugin-4P,6x6mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.5N 50mA 6mm 6mm 9.5mm PC Pin SPST-NO Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1414
50+
$0.1379
150+
$0.1356
750+
$0.1332
Related Products
Welcome back, may I help you?