
* Images are for reference only
RT1105AF160Q
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- RT1105AF160Q
- JLCPCB Part #
- C4364411
- Package
- Plugin
- Description
- -20℃~+85℃ 1.6N 100,000 cycles 12V 50mA 6.6mm 6.6mm PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5719
10+
$0.4623
30+
$0.4076
Welcome back, may I help you?