
* Images are for reference only
EG2201A
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- EG2201A
- JLCPCB Part #
- C273397
- Package
- Plugin
- Description
- -20℃~+70℃ 14mm 200mA 30V DPDT PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1211
10+
$0.9133
30+
$0.8006
Related Products
Welcome back, may I help you?