
* Images are for reference only
EG1271A
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- EG1271A
- JLCPCB Part #
- C273396
- Package
- Plugin
- Description
- -20℃~+70℃ 300mA 30V 7.9mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4313
10+
$0.4216
30+
$0.4151
100+
$0.4087
Related Products
Welcome back, may I help you?