This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

200MSP3T2B4M6QE

Extended
Manufacturer
E-Switch
MFR.Part #
200MSP3T2B4M6QE
JLCPCB Part #
C4949761
Package
Plugin
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A Cylinder Lever PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4069
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons