
* Images are for reference only
200MSP1T2B1M2QE
Extended
- Manufacturer
- E-Switch
- MFR.Part #
- 200MSP1T2B1M2QE
- JLCPCB Part #
- C6401043
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 120V 28V Cylinder Lever SPDT Through Hole 插件,P=2.54mm Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 315
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4094
10+
$2.0567
30+
$1.8361
Related Products
Welcome back, may I help you?