This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

200MDP6T3B8M6CE

Extended
Manufacturer
E-Switch
MFR.Part #
200MDP6T3B8M6CE
JLCPCB Part #
C4949927
Package
Plugin
Description
-30℃~+85℃ 120V 28V 30,000 Cycles 3A Cylinder Lever DP3T PC Pin Through Hole Plugin Toggle Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1491
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons