This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

100DP1T3B4M2QE

Extended
Manufacturer
E-Switch
MFR.Part #
100DP1T3B4M2QE
JLCPCB Part #
C4949992
Package
Plugin
Description
-30℃~+85℃ 120V 28V 40,000 Cycles 5A Cylinder Lever DPDT PC Pin Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 63

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2056
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons