
* Images are for reference only
ESTF80D22U
Extended
- Manufacturer
- MASPOWER
- MFR.Part #
- ESTF80D22U
- JLCPCB Part #
- C5353725
- Package
- TO-3PB
- Description
- -55℃~+150℃@(Tj) 150A 15uA 200V 22ns 80A 950mV@20A Independent TO-3PB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$1.0017
10+
$0.8065
30+
$0.7097
90+
$0.6130
450+
$0.5549
900+
$0.5243
Related Products
Welcome back, may I help you?