
* Images are for reference only
ESP-C3-12F-2M
Extended
- Manufacturer
- Ai-Thinker
- MFR.Part #
- ESP-C3-12F-2M
- JLCPCB Part #
- C2847302
- Package
- SMD,16x24mm
- Description
- -40℃~+85℃ -96dBm 2.4GHz 3.3V 345mA 84mA ESP32-C3 Chip On-board PCB Antenna UART、I2C、I2S SMD,16x24mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5353
10+
$1.4998
30+
$1.4773
100+
$1.4531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?