This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESK108M1EG16RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
ESK108M1EG16RR
JLCPCB Part #
C726225
Package
Plugin,D10xL16mm
Description
-45℃~+105℃ 10000hrs@105℃ 1000uF 10mm 16mm 25V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5025

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 5022

In-stock Item Pricing

Qty Unit Price
1+ $0.1330
50+ $0.1051
200+ $0.0912
400+ $0.0808
2400+ $0.0724
5000+ $0.0682

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons