
* Images are for reference only
ESDR0502BT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESDR0502BT1G
- JLCPCB Part #
- C461789
- Package
- SC-75(SOT-416)
- Description
- -55℃~+150℃@(Tj) 0.5pF 15V 1uA 2 20W 2A@8/20us 5.8V 5V ESD IEC 61000-4-2 SC-75(SOT-416) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
50+
$0.1046
150+
$0.0899
500+
$0.0790
3000+
$0.0703
6000+
$0.0658
Related Products
Welcome back, may I help you?